
100W through-hole fixed resistor with 470 Ohm resistance and 5% tolerance. Features thick film technology, TO-247 package, and a 350V DC voltage rating. Designed for through-hole mounting with radial terminations and a 10.42mm terminal pitch. Operating temperature range from -25°C to 175°C, with moisture-resistant properties.
Ohmite TEH100M470RJE technical specifications.
| Package/Case | TO-247 |
| Depth | 5.21mm |
| Features | Moisture Resistant |
| Height | 2.21mm |
| Lead Diameter | 1.67mm |
| Lead Pitch | 10.42mm |
| Length | 20.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH100 |
| Technology | THICK FILM |
| Terminal Pitch | 10.42mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 16.01mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH100M470RJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.