Sign in to ask questions about the Ohmite TGHLV250RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TGHLV250RJE technical specifications.
| Package/Case | SOT-227 |
| Mount | Bolt |
| Resistance | 250R |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Ohmite TGHLV250RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.