
The TL104F100RE from Ohmite is a 100R resistor with a tolerance of 1% and a voltage rating of 1.2kV AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor measures 25mm in height, 104mm in length, and 24.4mm in width. It is RoHS compliant.
Sign in to ask questions about the Ohmite TL104F100RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TL104F100RE technical specifications.
| Height | 25mm |
| Length | 104mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | TL |
| Tolerance | 1% |
| Voltage Rating (AC) | 1.2kV |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TL104F100RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
