
The TL71K47RE resistor from Ohmite features a 47 ohm resistance with a 10% tolerance and a 1.2 kilovolt AC voltage rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Ohmite TL71K47RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TL71K47RE technical specifications.
| Height | 25mm |
| Length | 71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | TL |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.2kV |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TL71K47RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
