Ohmite TN15P10R0GE technical specifications.
| Package/Case | TO-220 |
| Height | 0.701inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 0.394inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10R |
| Resistance Tolerance | 2% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TN |
| Terminal Pitch | 5.1mm |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TN15P10R0GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
