
The TN15P400RFE is a through-hole fixed resistor from Ohmite with a voltage rating of 150V and a tolerance of 1%. It has a maximum power dissipation of 15W and is available in a TO-220-2 package. The resistor is lead-free and RoHS compliant, with a packaging option of rail/Tube in quantities of 100. It has a resistance of 400 ohms and can operate between 0°C and 150°C.
Ohmite TN15P400RFE technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.701inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 0.394inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 400R |
| RoHS Compliant | Yes |
| Series | TN |
| Terminal Pitch | 5.1mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TN15P400RFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.