
The TN15P4K00FE resistor from Ohmite is a through-hole fixed resistor with a voltage rating of 150V and a resistance of 4kR. It has a tolerance of 1% and a maximum power dissipation of 15W. The resistor is packaged in a TO-220-2 case with a height of 0.701inch and a width of 10mm. It is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of 0°C.
Ohmite TN15P4K00FE technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.701inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 0.394inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 4kR |
| RoHS Compliant | Yes |
| Series | TN |
| Terminal Pitch | 5.1mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TN15P4K00FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
