Wirewound Resistors - Through Hole 10watt 8.2K 5% Radial Standoff
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 8.2kR |
| Series | TVM |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |