The TVM5J1K0E is a 1kR radial resistor from Ohmite with a 5% tolerance. It is available in a 60-piece package and features a radial package with a 9mm height, 9.5mm lead pitch, 25mm length, and 10mm width. The resistor is designed for through hole mount and is suitable for various applications.
Sign in to ask questions about the Ohmite TVM5J1K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TVM5J1K0E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 9.5mm |
| Length | 25mm |
| Mount | Through Hole |
| Package Quantity | 60 |
| Resistance | 1kR |
| Series | TVM |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVM5J1K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.