
The Ohmite TVM5J2K0E is a radial resistor with a resistance of 2kR and a tolerance of 5%. It has a package quantity of 60 and is designed for through hole mount. The resistor measures 9mm in height and 25mm in length, with a lead pitch of 9.5mm and a width of 10mm.
Sign in to ask questions about the Ohmite TVM5J2K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TVM5J2K0E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 9.5mm |
| Length | 25mm |
| Mount | Through Hole |
| Package Quantity | 60 |
| Resistance | 2kR |
| Series | TVM |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVM5J2K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.