Ohmite TVM5J3K0E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 9.5mm |
| Length | 25mm |
| Mount | Through Hole |
| Package Quantity | 60 |
| Resistance | 3kR |
| Series | TVM |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVM5J3K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.