The TVW10J300E is a radial resistor from Ohmite with a resistance of 300 ohms and a tolerance of 5%. It has a package quantity of 40 and is available in a radial package with a height of 9mm and a width of 10mm. The resistor is designed for through-hole mounting with a lead pitch of 32mm and a length of 48mm.
Sign in to ask questions about the Ohmite TVW10J300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TVW10J300E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 300R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW10J300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.