The TVW10J39RE is a radial resistor from Ohmite with a resistance of 39 ohms and a tolerance of 5%. It has a package quantity of 40 and is available in a radial package with a height of 9mm, length of 48mm, and width of 10mm. The resistor is designed for through-hole mounting with a lead pitch of 32mm.
Ohmite TVW10J39RE technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 39R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.