The TVW10J3R0E is a radial through hole resistor from Ohmite with a resistance of 3 ohms and a tolerance of 5%. It is available in a package quantity of 40 and has a height of 9mm, length of 48mm, and width of 10mm with a lead pitch of 32mm.
Sign in to ask questions about the Ohmite TVW10J3R0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TVW10J3R0E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 3R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW10J3R0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.