
The TVW10J470E resistor from Ohmite features a radial package with a 9mm height and 10mm width. It has a lead pitch of 32mm and a length of 48mm, suitable for through-hole mounting. The resistor has a resistance value of 470 ohms with a tolerance of 5%.
Ohmite TVW10J470E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 470R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.