The TVW10J750E is a radial through hole resistor from Ohmite with a radial package and 5% tolerance. It has a resistance of 750 ohms and a package quantity of 40. The resistor measures 48mm in length, 32mm in lead pitch, and 9mm in height, with a width of 10mm.
Sign in to ask questions about the Ohmite TVW10J750E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TVW10J750E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 750R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW10J750E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.