The TVW10JR39E resistor from Ohmite features a radial package with a 9mm height and 10mm width, and a 32mm lead pitch. It has a resistance of 390 milliohms with a tolerance of 5%. The resistor is available in a package quantity of 40 and is suitable for through-hole mounting.
Ohmite TVW10JR39E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 390mR |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.