The TVW10JR43E resistor from Ohmite features a radial package with a resistance of 430 milliohms and a tolerance of 5%. It measures 9mm in height, 10mm in width, and 48mm in length, with a lead pitch of 32mm. The resistor is designed for through-hole mounting and is available in quantities of 40.
Ohmite TVW10JR43E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 430mR |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.