The TVW20J390E is a radial resistor from Ohmite with a resistance of 390 ohms and a tolerance of 5%. It has a package quantity of 20 and is available in a radial package with a lead pitch of 45mm. The resistor measures 63mm in length and 14mm in width and height. It is designed for through-hole mounting.
Ohmite TVW20J390E technical specifications.
| Package/Case | Radial |
| Height | 14mm |
| Lead Pitch | 45mm |
| Length | 63mm |
| Mount | Through Hole |
| Package Quantity | 20 |
| Resistance | 390R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.