
The TVW5J3R3E is a radial resistor from Ohmite with a resistance of 3.3 ohms and a tolerance of 5%. It has a package quantity of 60 and is available in a radial package with a lead pitch of 9.5mm. The resistor has a height of 9mm, a length of 25mm, and a width of 10mm, making it suitable for through-hole mounting.
Sign in to ask questions about the Ohmite TVW5J3R3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TVW5J3R3E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 9.5mm |
| Length | 25mm |
| Mount | Through Hole |
| Package Quantity | 60 |
| Resistance | 3.3R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW5J3R3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
