The TVW5J3R9E is a radial resistor from Ohmite with a resistance of 3.9 ohms and a tolerance of 5%. It has a package height of 9mm and is designed for through hole mount. The resistor is part of the TVW series and is available in quantities of 60.
Sign in to ask questions about the Ohmite TVW5J3R9E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TVW5J3R9E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 9.5mm |
| Length | 25mm |
| Mount | Through Hole |
| Package Quantity | 60 |
| Resistance | 3.9R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW5J3R9E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.