The TVW5JR33E is a radial resistor from Ohmite with a resistance of 330 milliohms and a tolerance of 5%. It has a package quantity of 60 and is available in a radial package with a height of 9mm and a width of 10mm. The resistor is designed for through-hole mounting with a lead pitch of 9.5mm and a length of 25mm.
Sign in to ask questions about the Ohmite TVW5JR33E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TVW5JR33E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 9.5mm |
| Length | 25mm |
| Mount | Through Hole |
| Package Quantity | 60 |
| Resistance | 330mR |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW5JR33E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.