The TVW7J15RE resistor from Ohmite features a radial package with a 9mm height and 10mm width, suitable for through hole mounting. The component has a lead pitch of 22mm and a length of 35mm. It is available in a package quantity of 40. The TVW series resistor has a resistance value of 15 ohms with a tolerance of 5%.
Ohmite TVW7J15RE technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 22mm |
| Length | 35mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 15R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.