The TVW7J2R7E resistor is a radial through hole component with a resistance of 2.7 ohms and a tolerance of 5%. It is available in a package quantity of 40 and has a height of 9mm, length of 35mm, and width of 10mm. The lead pitch is 22mm and the termination is radial.
Ohmite TVW7J2R7E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 22mm |
| Length | 35mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 2.7R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.