The TVW7J390E resistor from Ohmite features a radial package with a 390 ohm resistance value and 5% tolerance. It has a length of 35mm, a height of 9mm, and a width of 10mm, with a lead pitch of 22mm. This resistor is designed for through hole mounting and is available in a package quantity of 40.
Sign in to ask questions about the Ohmite TVW7J390E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TVW7J390E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 22mm |
| Length | 35mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 390R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW7J390E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.