The TVW7JR33E is a radial resistor from Ohmite with a resistance of 330 milliohms and a tolerance of 5%. It has a package quantity of 40 and is available in a radial package with a lead pitch of 22mm and a length of 35mm. The resistor has a height of 9mm and a width of 10mm, making it suitable for through-hole mounting. The TVW series from Ohmite is a range of resistors designed for general-purpose use.
Sign in to ask questions about the Ohmite TVW7JR33E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TVW7JR33E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 22mm |
| Length | 35mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 330mR |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW7JR33E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.