The TVW7JR43E resistor from Ohmite features a radial package with a lead pitch of 22mm and a length of 35mm. It has a height of 9mm and a width of 10mm, with a package quantity of 40. The resistor has a resistance of 430 milliohms with a tolerance of 5%. It is suitable for through-hole mounting.
Ohmite TVW7JR43E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 22mm |
| Length | 35mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 430mR |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
