
The TWM10J3K3 resistor from Ohmite features a metal package with a radial termination, measuring 50mm in height and 12.5mm in length. It has a lead pitch of 5mm and a width of 9mm. The resistor is rated for 500V and has a resistance of 3.3kΩ with a tolerance of 5%. It operates within a temperature range of -55°C to 275°C.
Sign in to ask questions about the Ohmite TWM10J3K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM10J3K3 technical specifications.
| Package/Case | Metal |
| Height | 50mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Resistance | 3.3kR |
| RoHS Compliant | No |
| Series | TWM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TWM10J3K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.