Wirewound Resistors 10watt .68ohm 5% Vertical Mount
Ohmite TWW10JR68 technical specifications.
| Mount | Through Hole |
| Resistance | 680mR |
| RoHS Compliant | No |
| Series | TWW |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TWW10JR68 to view detailed technical specifications.
No datasheet is available for this part.