Ohmite VM3-038-1AE technical specifications.
| Package/Case | TO-247 |
| Color | Black |
| Finish | Anodized |
| Height | 38.6mm |
| Height Off Base | 0.984inch |
| Length | 1.52inch |
| Material | Aluminium |
| Mount | Solderable Feet |
| Natural Thermal Resistance | 0.6°C/W |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VM |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.6°C/W |
| Weight | 42g |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite VM3-038-1AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.