
Passive TO-220 heat sink featuring a black anodized aluminum construction for efficient thermal dissipation. Designed with rectangular fins, this component offers a natural thermal resistance of 12°C/W and mounts via clip, PC pin, or solder. Dimensions include a 30.5mm height, 18.3mm length, and 16mm width, with a weight of 0.35oz. RoHS compliant and packaged in bulk.
Ohmite WA-T220-101E technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 30.5mm |
| Length | 18.3mm |
| Material | Aluminium |
| Mount | Clip, PC Pin, Solder |
| Natural Thermal Resistance | 12°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W |
| Shape | Fins, Rectangular |
| Type | Passive |
| Weight | 0.35oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WA-T220-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
