
Passive heat sink for TO-247 packages, featuring extruded aluminum alloy 6063-T5 construction with a black anodized finish. Offers a natural thermal resistance of 7°C/W and 8°C/W at 100 LFM forced air. Dimensions are 32mm height, 23.4mm length, and 16mm width. Mounting options include clip, PC pin, and solder. RoHS compliant.
Ohmite WA-T247-101E technical specifications.
| Package/Case | TO-247 |
| Color | Black |
| Finish | Anodized |
| Height | 32mm |
| Length | 23.4mm |
| Material | Aluminium |
| Mount | Clip, PC Pin, Solder |
| Natural Thermal Resistance | 7°C/W |
| Package Cooled | TO-247 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Type | Passive |
| Weight | 0.42oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WA-T247-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
