
The Ohmite WA-T264-101E is a TO-264 heat sink with a black anodized finish and aluminium construction. It measures 32mm in height, 43.4mm in length, and 23.4mm in width, and weighs 0.42oz. The heat sink features a natural thermal resistance of 11°C/W and a thermal resistance of 8°C/W when cooled with forced air flow. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WA-T264-101E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264 |
| Color | Black |
| Finish | Anodized |
| Height | 32mm |
| Length | 43.4mm |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 11°C/W |
| Package Cooled | TO-264 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Weight | 0.42oz |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WA-T264-101E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
