Ohmite WV-T220-101E technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 30.5mm |
| Height Off Base | 0.63inch |
| Length | 1.201inch |
| Material | Aluminium |
| Mount | Clip, PC Pin, Solder |
| Natural Thermal Resistance | 13°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W |
| Shape | Fins, Rectangular |
| Type | Passive |
| Weight | 0.35oz |
| Width | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WV-T220-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.