
METCAL 923050-TE NEEDLE, 23 GAUGE, ORANGE, 0.33MM
Sign in to ask questions about the OK International 923050-TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International 923050-TE technical specifications.
| Color | Orange |
| Inside Diameter | 0.33mm |
| Length | 12.7mm |
| Material | Stainless Steel, Polypropylene |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for OK International 923050-TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.