
Soldering Workstation Equipment Filter Unit/2 Stat. Pre/Deep Bed Gas
Sign in to ask questions about the OK International BVX-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International BVX-203 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 15.3inch |
| RoHS | Compliant |
Download the complete datasheet for OK International BVX-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.