Soldering Workstation Equipment Connection Hose 2" Dia. 12' Long
OK International BVX-CH02 technical specifications.
| Manufacturer | Metcal |
| Product Category | Soldering Workstation Equipment |
| RoHS | Details |
| Brand | Metcal |
| Product | Fume Extractors |
| Type | Accessory, Hose |
| Description/Function | Connection hose, 2 in diameter, 12 ft long |
| RoHS | Compliant |
Download the complete datasheet for OK International BVX-CH02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.