Connection Hose gray VF 4"dia x 8 w/2 clamps
OK International CH0047 technical specifications.
| Manufacturer | Metcal |
| Product Category | Soldering Workstation Equipment |
| RoHS | Details |
| Brand | Metcal |
| Product | Fume Extractors |
| Type | Accessory, Hose |
| Description/Function | Connection hose, 4 in diameter x 2.5 m (8 ft) long with clamps |
| RoHS | Compliant |
Download the complete datasheet for OK International CH0047 to view detailed technical specifications.
No datasheet is available for this part.