
Soldering Workstation Equipment Connection Hose 35mm dia 7.5m long
Checking distributor stock and pricing after the page loads.
OK International CH0123 technical specifications.
| Manufacturer | Metcal |
| Product Category | Soldering Workstation Equipment |
| RoHS | Details |
| Brand | Metcal |
| Product | Fume Extractors |
| Type | Accessory, Hose |
| Description/Function | Flexible hose 35 mm diameter x 7.5 m (25 ft) long |
| RoHS | Compliant |
No datasheet is available for this part.