Soldering Workstation Equipment Connection Hose 2.5" 25' lg w/2 clamps
OK International CH0253 technical specifications.
| Manufacturer | Metcal |
| Product Category | Soldering Workstation Equipment |
| RoHS | Details |
| Brand | Metcal |
| Product | Fume Extractors |
| Type | Accessory, Hose |
| Description/Function | Connection hose, 2.5 inch diameter x 25 ft long with clamps |
| RoHS | Compliant |
Download the complete datasheet for OK International CH0253 to view detailed technical specifications.
No datasheet is available for this part.