
OK International DS03-929 technical specifications.
| Height | 1200mm |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for OK International DS03-929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.