
METCAL DS03-930 Iron Adaptor Kit, for use with Metcal SP-HC1 Iron
Sign in to ask questions about the OK International DS03-930 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International DS03-930 technical specifications.
| Height | 1200mm |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for OK International DS03-930 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
