
METCAL DX-250 PROGRAMMABLE DIGITAL FLUID DISPENSER/CONTROLLER
OK International DX-250 technical specifications.
| Package/Case | 100 |
| Depth | 6.5inch |
| Display Type | LCD |
| Height | 7inch |
| Interface | RS-232 |
| Length | 165mm |
| Power Supply | 240V |
| Reach SVHC Compliant | Unknown |
| Series | DX |
| Weight | 1.2kg |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for OK International DX-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
