Sign in to ask questions about the OK International FM-BVX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International FM-BVX technical specifications.
| Depth | 170mm |
| Height | 100mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | BVX-100 |
| Weight | 0.61kg |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for OK International FM-BVX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.