
METCAL HCT-1000 Rework Station, 450 C, 240 V
OK International HCT-1000 technical specifications.
| Package/Case | 100 |
| Height | 152mm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Output Power | 600W |
| Reach SVHC Compliant | No |
| Series | HCT, MRS-1000 |
| Weight | 5.4kg |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for OK International HCT-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
