
OK International HCT-900-21 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | 100°C |
| Number of Outputs | 1 |
| Output Power | 320W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for OK International HCT-900-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
