
OK International MFR-DSI technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Frequency | 450kHz |
| Height | 152.5mm |
| Lead Length | 1.83m |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Solder |
| Output Power | 50W |
| Packaging | Bulk |
| Power Consumption | 90W |
| Reach SVHC Compliant | No |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for OK International MFR-DSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
