
METCAL MFR-UK2 UPGRADE KIT, SOLDER TOOL, TIPS
OK International MFR-UK2 technical specifications.
| Color | Black |
| Max Power Dissipation | 60W |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MFR-2200 |
| Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for OK International MFR-UK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.