
METCAL MRS-1100A Rework Station, Modular, 450 C, 240 V
OK International MRS-1100A technical specifications.
| Mount | Holder |
| Output Power | 600W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for OK International MRS-1100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
