
Soldering Workstation Equipment PS,SWITCHED TWO-PORT OUTPUT 100-240 VAC
Sign in to ask questions about the OK International MX-PS5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International MX-PS5000 technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 1 |
| Series | MX-5000 |
| RoHS | Compliant |
Download the complete datasheet for OK International MX-PS5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
